
17731 | |
|---|---|
DigiKey Part Number | 1568-17731-ND |
Manufacturer | |
Manufacturer Product Number | 17731 |
Description | QWIIC SOIL MOISTURE SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATtiny85 Moisture Sensor Qwiic Platform Evaluation Expansion Board |
Category | Function Moisture |
Manufacturer SparkFun Electronics | Utilized IC / Part ATtiny85 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,91000 Kč | 418,91 Kč |
| Unit Price without VAT: | 418,91000 Kč |
|---|---|
| Unit Price with VAT: | 506,88110 Kč |





