



333000 | |
|---|---|
DigiKey Part Number | 5032-333000-ND |
Manufacturer | |
Manufacturer Product Number | 333000 |
Description | STEPPER MOTOR DRIVER DRV8825 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DRV8825 Motor Controller/Driver, Stepper Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver, Stepper |
Manufacturer Soldered Electronics | Utilized IC / Part DRV8825 |
Packaging Bag | Contents Board(s) |
Part Status Active | Primary Attributes 8.2V ~ 45V Operating Voltage |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 205,34300 Kč | 2 053,43 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |









