SVL65100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVL65100

DigiKey Part Number
2106-SVL65100-ND
Manufacturer
Manufacturer Product Number
SVL65100
Description
AC/DC DIN RAIL SUPPLY 5V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 6A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
6A
Power (Watts)
30W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
80%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
3.52" L x 1.18" W x 2.95" H (89.4mm x 30.0mm x 74.9mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 514,13000 Kč1 514,13 Kč
101 330,78100 Kč13 307,81 Kč
401 231,29350 Kč49 251,74 Kč
801 184,37825 Kč94 750,26 Kč
1201 157,76225 Kč138 931,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 514,13000 Kč
Unit Price with VAT:1 832,09730 Kč