AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVL524100

DigiKey Part Number
2106-SVL5-24-100-ND
Manufacturer
Manufacturer Product Number
SVL524100
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
SolaHD
Power (Watts)
120W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.63" L x 1.57" W x 4.84" H (117.6mm x 39.9mm x 122.9mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
375V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 580,45000 Kč2 580,45 Kč
102 268,03600 Kč22 680,36 Kč
252 154,50680 Kč53 862,67 Kč
502 072,40680 Kč103 620,34 Kč
1001 993,42710 Kč199 342,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 580,45000 Kč
Unit Price with VAT:3 122,34450 Kč