
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Meter | |
Measuring Type | Current, RTD, Thermocouple, Voltage | |
Measuring Range | -200°C ~ 1820°C, 4 ~ 20mA, 0 ~ 1V | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.591" (15.00mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 120 ~ 240VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 720,49000 Kč | 24 720,49 Kč |
| Unit Price without VAT: | 24 720,49000 Kč |
|---|---|
| Unit Price with VAT: | 29 911,79290 Kč |



