
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V, 240V | |
Power - Max | 1000VA | |
1st Connector | - | |
2nd Connector | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 936,73000 Kč | 5 936,73 Kč |
| 10 | 5 328,47100 Kč | 53 284,71 Kč |
| 25 | 5 241,34880 Kč | 131 033,72 Kč |
| Unit Price without VAT: | 5 936,73000 Kč |
|---|---|
| Unit Price with VAT: | 7 183,44330 Kč |







