
HS19B250 | |
|---|---|
DigiKey Part Number | 2106-HS19B250-ND |
Manufacturer | |
Manufacturer Product Number | HS19B250 |
Description | TRANSFORMR ISOL 120V 240V 250VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V, 240V | |
Power - Max | 250VA | |
1st Connector | - | |
2nd Connector | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 530,18000 Kč | 3 530,18 Kč |
| 12 | 3 142,84083 Kč | 37 714,09 Kč |
| 30 | 3 012,63900 Kč | 90 379,17 Kč |
| Unit Price without VAT: | 3 530,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 271,51780 Kč |



