


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 814,47000 Kč | 3 814,47 Kč |
| 12 | 3 395,61083 Kč | 40 747,33 Kč |
| 28 | 3 262,90786 Kč | 91 361,42 Kč |
| 52 | 3 205,49404 Kč | 166 685,69 Kč |
| Unit Price without VAT: | 3 814,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 615,50870 Kč |








