E050TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E050TH
What are Transformers? How Do They Work? - Another Teaching Moment

E050TH

DigiKey Part Number
2106-E050TH-ND
Manufacturer
Manufacturer Product Number
E050TH
Description
PWR XFMR LAMINATED 50VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 50VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Single, Multiple Taps
Center Tap
Yes
Power - Max
50VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 356,28000 Kč2 356,28 Kč
162 070,65188 Kč33 130,43 Kč
322 004,38500 Kč64 140,32 Kč
561 952,34214 Kč109 331,16 Kč
1041 896,25288 Kč197 210,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 356,28000 Kč
Unit Price with VAT:2 851,09880 Kč