E250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E250
What are Transformers? How Do They Work? - Another Teaching Moment

E250

DigiKey Part Number
2106-E250-ND
Manufacturer
Manufacturer Product Number
E250
Description
PWR XFMR LAMINATED 250VA CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Laminated Core 250VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
250VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 463,69000 Kč2 463,69 Kč
122 194,25167 Kč26 331,02 Kč
282 108,75893 Kč59 045,25 Kč
522 048,27423 Kč106 510,26 Kč
1001 986,18120 Kč198 618,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 463,69000 Kč
Unit Price with VAT:2 981,06490 Kč