
WST-05T | |
|---|---|
DigiKey Part Number | 433-WST-05TTR-ND - Tape & Reel (TR) 433-WST-05TCT-ND - Cut Tape (CT) 433-WST-05TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WST-05T |
Description | BUZZER MAGN 5V 0.38 X 0.38 W SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.7kHz 85dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 8V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 52,53700 Kč | 525,37 Kč |
| 25 | 47,85880 Kč | 1 196,47 Kč |
| 50 | 44,62920 Kč | 2 231,46 Kč |
| 100 | 41,65790 Kč | 4 165,79 Kč |
| 250 | 40,80164 Kč | 10 200,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 37,44643 Kč | 22 467,86 Kč |
| 1 200 | 34,89938 Kč | 41 879,26 Kč |
| 1 800 | 33,50977 Kč | 60 317,59 Kč |
| 3 000 | 33,33433 Kč | 100 002,99 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |




