



SMI-1027-TW-5V-R | |
|---|---|
DigiKey Part Number | 668-1537-2-ND - Tape & Reel (TR) 668-1537-1-ND - Cut Tape (CT) 668-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1027-TW-5V-R |
Description | BUZZER MAGN 5V 0.38 X 0.38 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1027-TW-5V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 5V, 10cm |
Series | Current - Supply 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Surface Mount |
Voltage - Rated 5 V | Termination Solder Pads |
Voltage Range 4 ~ 7V | Size / Dimension 0.378" L x 0.378" W (9.60mm x 9.60mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.209" (5.30mm) |
Technology Electromechanical/Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 Kč | 88,01 Kč |
| 10 | 69,17800 Kč | 691,78 Kč |
| 25 | 63,05040 Kč | 1 576,26 Kč |
| 50 | 58,82080 Kč | 2 941,04 Kč |
| 100 | 55,52150 Kč | 5 552,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 49,31595 Kč | 29 589,57 Kč |
| 1 200 | 45,98742 Kč | 55 184,90 Kč |
| 1 800 | 45,36071 Kč | 81 649,28 Kč |
| Unit Price without VAT: | 88,01000 Kč |
|---|---|
| Unit Price with VAT: | 106,49210 Kč |




