
ST-025BT | |
|---|---|
DigiKey Part Number | 433-1084-2-ND - Tape & Reel (TR) 433-1084-1-ND - Cut Tape (CT) 433-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-025BT |
Description | BUZZER MAGN 3.6V 7.5X7.5 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 3.1kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ST-025BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 3.1kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,20000 Kč | 50,20 Kč |
| 10 | 39,43100 Kč | 394,31 Kč |
| 25 | 35,90240 Kč | 897,56 Kč |
| 50 | 33,46960 Kč | 1 673,48 Kč |
| 100 | 31,22830 Kč | 3 122,83 Kč |
| 250 | 29,63860 Kč | 7 409,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,21488 Kč | 48 429,76 Kč |
| Unit Price without VAT: | 50,20000 Kč |
|---|---|
| Unit Price with VAT: | 60,74200 Kč |






