N-Channel 20 V 25A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5442DU-T1-GE3

DigiKey Part Number
SI5442DU-T1-GE3TR-ND - Tape & Reel (TR)
SI5442DU-T1-GE3CT-ND - Cut Tape (CT)
SI5442DU-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5442DU-T1-GE3
Description
MOSFET N-CH 20V 25A PPAK
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 25A (Tc) 3.1W (Ta), 31W (Tc) Surface Mount PowerPAK® ChipFet Single
Datasheet
 Datasheet
EDA/CAD Models
SI5442DU-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
10mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® ChipFet Single
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1013,98500 Kč139,85 Kč
1009,12990 Kč912,99 Kč
5007,03516 Kč3 517,58 Kč
1 0006,36029 Kč6 360,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,50295 Kč16 508,85 Kč
6 0005,07112 Kč30 426,72 Kč
9 0004,85117 Kč43 660,53 Kč
15 0004,60404 Kč69 060,60 Kč
21 0004,45773 Kč93 612,33 Kč
30 0004,31554 Kč129 466,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč