



MB-2317 | |
|---|---|
DigiKey Part Number | 433-1194-ND |
Manufacturer | |
Manufacturer Product Number | MB-2317 |
Description | BUZZER MAGNETIC 12V 23X17 FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Magnetic 12 V 25mA 400Hz Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MB-2317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | - | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 400Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.906" L x 0.669" W (23.00mm x 17.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 25 | 41,39960 Kč | 1 034,99 Kč |
| 50 | 38,33820 Kč | 1 916,91 Kč |
| 100 | 35,54750 Kč | 3 554,75 Kč |
| 300 | 31,62160 Kč | 9 486,48 Kč |
| 500 | 29,97968 Kč | 14 989,84 Kč |
| 1 000 | 27,91789 Kč | 27 917,89 Kč |
| 5 000 | 25,46008 Kč | 127 300,40 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |





