
AI-2304-TF-LW147-12V | |
|---|---|
DigiKey Part Number | 668-AI-2304-TF-LW147-12V-ND |
Manufacturer | |
Manufacturer Product Number | AI-2304-TF-LW147-12V |
Description | BUZZER MAGN 12V 32X17 FLANG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 35mA 400Hz 82dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-2304-TF-LW147-12V Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 82dB @ 12V, 30cm |
Packaging Tray | Current - Supply 35mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 70°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 8 ~ 16V | Size / Dimension 1.319" L x 0.669" W (33.50mm x 17.00mm) |
Frequency 400Hz | Height - Seated (Max) 0.622" (15.80mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,61880 Kč | 6 561,88 Kč |
| Unit Price without VAT: | 65,61880 Kč |
|---|---|
| Unit Price with VAT: | 79,39875 Kč |


