
PB-2312NL | |
|---|---|
DigiKey Part Number | 433-1195-ND |
Manufacturer | |
Manufacturer Product Number | PB-2312NL |
Description | BUZZER PIEZO 12V FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 3.3kHz 88dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PB-2312NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 30cm | |
Current - Supply | 15mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Height - Seated (Max) | 0.476" (12.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 25 | 56,22440 Kč | 1 405,61 Kč |
| 50 | 52,10020 Kč | 2 605,01 Kč |
| 100 | 48,34370 Kč | 4 834,37 Kč |
| 300 | 43,04940 Kč | 12 914,82 Kč |
| 500 | 40,83356 Kč | 20 416,78 Kč |
| 1 000 | 38,04901 Kč | 38 049,01 Kč |
| 5 000 | 35,95908 Kč | 179 795,40 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |






