
EM4015LW-38C10NF | |
|---|---|
DigiKey Part Number | 433-1155-ND |
Manufacturer | |
Manufacturer Product Number | EM4015LW-38C10NF |
Description | MIC COND ANLG OMNI -38DB 0.157"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EM4015LW-38C10NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.063" (1.60mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 35,73900 Kč | 357,39 Kč |
| 25 | 32,18560 Kč | 804,64 Kč |
| 50 | 29,78780 Kč | 1 489,39 Kč |
| 100 | 27,60400 Kč | 2 760,40 Kč |
| 300 | 24,53477 Kč | 7 360,43 Kč |
| 500 | 23,25192 Kč | 11 625,96 Kč |
| 1 000 | 21,64138 Kč | 21 641,38 Kč |
| 5 000 | 19,16068 Kč | 95 803,40 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |











