
EM-3015LRNW | |
|---|---|
DigiKey Part Number | 433-1233-ND |
Manufacturer | |
Manufacturer Product Number | EM-3015LRNW |
Description | MIC COND ANLG OMNI -42DB 0.118"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EM-3015LRNW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -42dB ±3dB @ 94dB SPL | |
S/N Ratio | 50dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.118" Dia (3.00mm) | |
Height (Max) | 0.065" (1.65mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 46,36400 Kč | 463,64 Kč |
| 25 | 41,77760 Kč | 1 044,44 Kč |
| 50 | 38,68680 Kč | 1 934,34 Kč |
| 100 | 35,87300 Kč | 3 587,30 Kč |
| 300 | 31,91207 Kč | 9 573,62 Kč |
| 500 | 30,25602 Kč | 15 128,01 Kč |
| 1 000 | 28,17575 Kč | 28 175,75 Kč |
| 5 000 | 25,72255 Kč | 128 612,75 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




