
EM-6050 | |
|---|---|
DigiKey Part Number | 433-1094-ND |
Manufacturer | |
Manufacturer Product Number | EM-6050 |
Description | MIC COND ANLG OMNI -43DB 0.236"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser Omnidirectional (-43dB ±5dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | EM-6050 Models |
Category | Sensitivity -43dB ±5dB |
Manufacturer Soberton Inc. | S/N Ratio 60dB |
Series | Voltage - Rated 2 V |
Packaging Tray | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.205" (5.20mm) |
Frequency Range 100 Hz ~ 15 kHz | Shape Circular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMC-6050-40T | Same Sky (Formerly CUI Devices) | 51 | 102-4101-ND | 2,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 25 | 23,44200 Kč | 586,05 Kč |
| 50 | 21,67420 Kč | 1 083,71 Kč |
| 100 | 20,06990 Kč | 2 006,99 Kč |
| 300 | 17,81890 Kč | 5 345,67 Kč |
| 500 | 16,87904 Kč | 8 439,52 Kč |
| 1 000 | 15,69957 Kč | 15 699,57 Kč |
| 5 000 | 13,38623 Kč | 66 931,15 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


