
433-1114-KIT | |
|---|---|
DigiKey Part Number | 433-1114-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 433-1114-KIT |
Description | MICROPHONE KIT |
Customer Reference | |
Detailed Description | Microphone Kit 60 Pieces (12 Values - 5 Each) Surface Mount, Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Microphone | |
Quantity | 60 Pieces (12 Values - 5 Each) | |
Mounting Type | Surface Mount, Through Hole | |
Specifications | Electret Condenser |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 362,98000 Kč | 1 362,98 Kč |
| 10 | 1 171,31000 Kč | 11 713,10 Kč |
| Unit Price without VAT: | 1 362,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 649,20580 Kč |


