



CMC-6050-40T | |
|---|---|
DigiKey Part Number | 102-4101-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6050-40T |
Description | MIC COND ANLG OMNI -40DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-40dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6050-40T Models |
Category | Impedance 2.2 kOhms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.236" Dia (6.00mm) |
Direction Omnidirectional | Height (Max) 0.205" (5.20mm) |
Frequency Range 100 Hz ~ 20 kHz | Shape Circular |
Sensitivity -40dB ±3dB @ 94dB SPL | Base Product Number |
S/N Ratio 60dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,20800 Kč | 955,20 Kč |
| 50 | 35,37320 Kč | 1 768,66 Kč |
| 100 | 32,79470 Kč | 3 279,47 Kč |
| 300 | 29,16413 Kč | 8 749,24 Kč |
| 500 | 27,64680 Kč | 13 823,40 Kč |
| 1 000 | 25,74124 Kč | 25 741,24 Kč |
| 5 000 | 23,25529 Kč | 116 276,45 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

