
FD12340 | |
|---|---|
DigiKey Part Number | 4955-FD12340-ND |
Manufacturer | |
Manufacturer Product Number | FD12340 |
Description | SWITCH TACTILE SPST-NO 0.1A 50V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD12340 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 50VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.71mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 340gf | |
Ingress Protection | - | |
Features | Dimple | |
Operating Temperature | -45°C ~ 100°C | |
Actuator Material | Stainless Steel | |
Switch Travel | 0.56mm | |
Mechanical Life | 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,97710 Kč | 797,71 Kč |
| 300 | 7,05533 Kč | 2 116,60 Kč |
| 500 | 6,00962 Kč | 3 004,81 Kč |
| 1 000 | 5,75450 Kč | 5 754,50 Kč |
| 2 500 | 5,24429 Kč | 13 110,73 Kč |
| 5 000 | 4,81904 Kč | 24 095,20 Kč |
| 10 000 | 4,05366 Kč | 40 536,60 Kč |
| Unit Price without VAT: | 7,97710 Kč |
|---|---|
| Unit Price with VAT: | 9,65229 Kč |



