Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5174TR

DigiKey Part Number
36-5174TR-ND - Tape & Reel (TR)
36-5174CT-ND - Cut Tape (CT)
36-5174DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5174TR
Description
SWITCH TACT SPST-NO 0.012A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5174TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.012A @ 24VDC
Actuator Type
Snap Dome
Mounting Type
Actuator Height off PCB, Vertical
0.75mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
9.90mm x 9.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
280gf
Ingress Protection
-
Features
Flex Membrane
Operating Temperature
-40°C ~ 105°C
Actuator Material
-
Switch Travel
-
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 509
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,24950 Kč20 998,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
115,70000 Kč15,70 Kč
1011,88100 Kč118,81 Kč
2510,62480 Kč265,62 Kč
1009,01680 Kč901,68 Kč
5007,49400 Kč3 747,00 Kč
1 0006,93691 Kč6 936,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1010,33100 Kč103,31 Kč
259,23920 Kč230,98 Kč
1007,84070 Kč784,07 Kč
5006,51652 Kč3 258,26 Kč
1 0006,03210 Kč6 032,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč