
STB10100 | |
|---|---|
DigiKey Part Number | 1655-STB10100TR-ND - Tape & Reel (TR) 1655-STB10100CT-ND - Cut Tape (CT) 1655-STB10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB10100 |
Description | DIODE SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 µA @ 100 V |
Mfr | Capacitance @ Vr, F 462pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10100-E3/4W | Vishay General Semiconductor - Diodes Division | 6 239 | 112-MBRB10100-E3/4W-ND | 48,59000 Kč | Similar |
| STPS8H100G-TR | STMicroelectronics | 12 707 | 497-7571-1-ND | 35,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 17,62300 Kč | 176,23 Kč |
| 100 | 11,61440 Kč | 1 161,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,82838 Kč | 6 262,70 Kč |
| 1 600 | 7,14405 Kč | 11 430,48 Kč |
| 2 400 | 6,99841 Kč | 16 796,18 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |

