Diode 100 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10100-E3/4W

DigiKey Part Number
112-MBRB10100-E3/4W-ND
Manufacturer
Manufacturer Product Number
MBRB10100-E3/4W
Description
DIODE SCHOTTKY 100V 10A TO263AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 239
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,59000 Kč48,59 Kč
1031,13700 Kč311,37 Kč
10021,11620 Kč2 111,62 Kč
50016,82872 Kč8 414,36 Kč
1 00015,44955 Kč15 449,55 Kč
2 00014,28988 Kč28 579,76 Kč
5 00013,03577 Kč65 178,85 Kč
10 00012,26118 Kč122 611,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,59000 Kč
Unit Price with VAT:58,79390 Kč