
SMDB12LCC | |
|---|---|
DigiKey Part Number | 1655-SMDB12LCCTR-ND - Tape & Reel (TR) 1655-SMDB12LCCCT-ND - Cut Tape (CT) 1655-SMDB12LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB12LCC |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,36000 Kč | 51,36 Kč |
| 10 | 33,07000 Kč | 330,70 Kč |
| 100 | 22,59090 Kč | 2 259,09 Kč |
| 500 | 18,10426 Kč | 9 052,13 Kč |
| 1 000 | 17,82304 Kč | 17 823,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,10127 Kč | 37 753,17 Kč |
| 5 000 | 14,56134 Kč | 72 806,70 Kč |
| Unit Price without VAT: | 51,36000 Kč |
|---|---|
| Unit Price with VAT: | 62,14560 Kč |







