
ZPSA20-12 | |
|---|---|
DigiKey Part Number | 285-1747-ND |
Manufacturer | |
Manufacturer Product Number | ZPSA20-12 |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZPSA20-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 82% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Features DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.50" L x 2.00" W x 0.79" H (88.9mm x 50.8mm x 20.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 2 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,76000 Kč | 617,76 Kč |
| 10 | 576,05900 Kč | 5 760,59 Kč |
| 25 | 560,29400 Kč | 14 007,35 Kč |
| 50 | 548,65260 Kč | 27 432,63 Kč |
| 100 | 537,25270 Kč | 53 725,27 Kč |
| 250 | 522,54532 Kč | 130 636,33 Kč |
| Unit Price without VAT: | 617,76000 Kč |
|---|---|
| Unit Price with VAT: | 747,48960 Kč |

