
MBR20150CT | |
|---|---|
DigiKey Part Number | 1655-1040-ND |
Manufacturer | |
Manufacturer Product Number | MBR20150CT |
Description | DIODE ARRAY SCHOTT 150V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 50 | 14,70280 Kč | 735,14 Kč |
| 100 | 13,07550 Kč | 1 307,55 Kč |
| 500 | 10,21552 Kč | 5 107,76 Kč |
| 1 000 | 9,29476 Kč | 9 294,76 Kč |
| 2 000 | 8,52047 Kč | 17 040,94 Kč |
| 5 000 | 7,68237 Kč | 38 411,85 Kč |
| 10 000 | 7,16462 Kč | 71 646,20 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


