
S4D30120H | |
|---|---|
DigiKey Part Number | 1655-S4D30120H-ND |
Manufacturer | |
Manufacturer Product Number | S4D30120H |
Description | DIODE SIL CARB 1200V 94A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 94A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 2581pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 94A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,13000 Kč | 133,13 Kč |
| 25 | 77,40720 Kč | 1 935,18 Kč |
| 100 | 64,10270 Kč | 6 410,27 Kč |
| 500 | 53,45586 Kč | 26 727,93 Kč |
| 1 000 | 50,03802 Kč | 50 038,02 Kč |
| 2 000 | 47,67859 Kč | 95 357,18 Kč |
| Unit Price without VAT: | 133,13000 Kč |
|---|---|
| Unit Price with VAT: | 161,08730 Kč |






