
S4D15120H | |
|---|---|
DigiKey Part Number | 1655-S4D15120H-ND |
Manufacturer | |
Manufacturer Product Number | S4D15120H |
Description | DIODE SIL CARB 1200V 15A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 35 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 1200pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 15 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 25 | 46,24600 Kč | 1 156,15 Kč |
| 100 | 37,60950 Kč | 3 760,95 Kč |
| 500 | 30,68690 Kč | 15 343,45 Kč |
| 1 000 | 28,46342 Kč | 28 463,42 Kč |
| 2 000 | 26,59439 Kč | 53 188,78 Kč |
| 5 000 | 24,92723 Kč | 124 636,15 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |





