
C4D30120H | |
|---|---|
DigiKey Part Number | 1697-C4D30120H-ND |
Manufacturer | |
Manufacturer Product Number | C4D30120H |
Description | DIODE SIL CARB 1200V 94A TO2472 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 94A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D30120H Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Packaging Bulk | Capacitance @ Vr, F 2177pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 94A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 30 | 329,92767 Kč | 9 897,83 Kč |
| 120 | 288,61750 Kč | 34 634,10 Kč |
| 510 | 281,63588 Kč | 143 634,30 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |


