
S2M0080120D | |
|---|---|
DigiKey Part Number | 1655-S2M0080120D-ND |
Manufacturer | |
Manufacturer Product Number | S2M0080120D |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 41A (Tc) 231W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1324 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 231W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,88000 Kč | 153,88 Kč |
| 25 | 90,91080 Kč | 2 272,77 Kč |
| 100 | 75,91890 Kč | 7 591,89 Kč |
| 500 | 63,98400 Kč | 31 992,00 Kč |
| Unit Price without VAT: | 153,88000 Kč |
|---|---|
| Unit Price with VAT: | 186,19480 Kč |






