
S2M0040120D | |
|---|---|
DigiKey Part Number | 1655-S2M0040120D-ND |
Manufacturer | |
Manufacturer Product Number | S2M0040120D |
Description | MOSFET SILICON CARBIDE SIC 1200V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V Through Hole TO-247-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,87000 Kč | 225,87 Kč |
| 25 | 137,60800 Kč | 3 440,20 Kč |
| 100 | 116,61700 Kč | 11 661,70 Kč |
| 500 | 106,22630 Kč | 53 113,15 Kč |
| Unit Price without VAT: | 225,87000 Kč |
|---|---|
| Unit Price with VAT: | 273,30270 Kč |





