Diode 1000 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1ML

DigiKey Part Number
1655-RS1MLTR-ND - Tape & Reel (TR)
1655-RS1MLCT-ND - Cut Tape (CT)
1655-RS1MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1ML
Description
DIODE STANDARD 1000V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FR107Shenzhen Slkormicro Semicon Co., Ltd.18 1735399-FR107CT-ND2,10000 KčParametric Equivalent
RS1010FL_R1_00001Panjit International Inc.5 1563757-RS1010FL_R1_00001CT-ND3,36000 KčParametric Equivalent
RS1MEWF-7Diodes Incorporated031-RS1MEWF-7-ND1,67207 KčParametric Equivalent
RS1MEWFQ-7Diodes Incorporated5 74931-RS1MEWFQ-7CT-ND13,23000 KčParametric Equivalent
RS1MSWFM-7Diodes Incorporated14 69531-RS1MSWFM-7CT-ND11,13000 KčParametric Equivalent
In-Stock: 159 598
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,44900 Kč14,49 Kč
1000,88400 Kč88,40 Kč
5000,63624 Kč318,12 Kč
1 0000,55519 Kč555,19 Kč
2 0000,48653 Kč973,06 Kč
5 0000,41169 Kč2 058,45 Kč
10 0000,36526 Kč3 652,60 Kč
50 0000,28362 Kč14 181,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
180 0000,22067 Kč39 720,60 Kč
360 0000,21730 Kč78 228,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč