
MMSZ5225B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5225BTR-ND - Tape & Reel (TR) 1655-MMSZ5225BCT-ND - Cut Tape (CT) 1655-MMSZ5225BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,88805 Kč | 2 664,15 Kč |
| 6 000 | 0,79390 Kč | 4 763,40 Kč |
| 9 000 | 0,74581 Kč | 6 712,29 Kč |
| 15 000 | 0,69174 Kč | 10 376,10 Kč |
| 21 000 | 0,65969 Kč | 13 853,49 Kč |
| 30 000 | 0,62852 Kč | 18 855,60 Kč |
| 75 000 | 0,56007 Kč | 42 005,25 Kč |
| 150 000 | 0,51776 Kč | 77 664,00 Kč |
| 300 000 | 0,48219 Kč | 144 657,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |




