
MMSZ5225B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5225B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5225B-HF |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99852 Kč | 2 995,56 Kč |
| 6 000 | 0,89434 Kč | 5 366,04 Kč |
| 9 000 | 0,84118 Kč | 7 570,62 Kč |
| 15 000 | 0,78142 Kč | 11 721,30 Kč |
| 21 000 | 0,74598 Kč | 15 665,58 Kč |
| 30 000 | 0,71153 Kč | 21 345,90 Kč |
| 75 000 | 0,63587 Kč | 47 690,25 Kč |
| 150 000 | 0,58911 Kč | 88 366,50 Kč |
| 300 000 | 0,55095 Kč | 165 285,00 Kč |
| Unit Price without VAT: | 0,99852 Kč |
|---|---|
| Unit Price with VAT: | 1,20821 Kč |




