SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5225B_R1_00001

DigiKey Part Number
3757-MMSZ5225B_R1_00001TR-ND - Tape & Reel (TR)
3757-MMSZ5225B_R1_00001CT-ND - Cut Tape (CT)
3757-MMSZ5225B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5225B_R1_00001
Description
DIODE ZENER 3V 500MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,08300 Kč20,83 Kč
1001,27900 Kč127,90 Kč
5000,92818 Kč464,09 Kč
1 0000,81424 Kč814,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56887 Kč1 706,61 Kč
6 0000,50492 Kč3 029,52 Kč
9 0000,47226 Kč4 250,34 Kč
15 0000,43551 Kč6 532,65 Kč
21 0000,41371 Kč8 687,91 Kč
30 0000,39251 Kč11 775,30 Kč
75 0000,34593 Kč25 944,75 Kč
150 0000,31712 Kč47 568,00 Kč
300 0000,29289 Kč87 867,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč