
MBR15200DJF | |
|---|---|
DigiKey Part Number | 1655-MBR15200DJFTR-ND - Tape & Reel (TR) 1655-MBR15200DJFCT-ND - Cut Tape (CT) 1655-MBR15200DJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15200DJF |
Description | DIODE SCHOTTKY 200V 8PDFNWB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Surface Mount 8-PDFNWB (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | 400pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PDFNWB (5x6) | |
Operating Temperature - Junction | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 17,40800 Kč | 174,08 Kč |
| 100 | 11,51220 Kč | 1 151,22 Kč |
| 500 | 8,97614 Kč | 4 488,07 Kč |
| 1 000 | 8,15919 Kč | 8 159,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,12192 Kč | 21 365,76 Kč |
| 6 000 | 6,59974 Kč | 39 598,44 Kč |
| 9 000 | 6,33373 Kč | 57 003,57 Kč |
| 15 000 | 6,18606 Kč | 92 790,90 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |










