
SCT50N120 | |
|---|---|
DigiKey Part Number | 497-16598-5-ND |
Manufacturer | |
Manufacturer Product Number | SCT50N120 |
Description | SICFET N-CH 1200V 65A HIP247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 65A (Tc) 318W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
EDA/CAD Models | SCT50N120 Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 122 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 400 V |
FET Type | Power Dissipation (Max) 318W (Tc) |
Technology | Operating Temperature -55°C ~ 200°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HiP247™ |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 69mOhm @ 40A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC040SMA120B | Microchip Technology | 3 | MSC040SMA120B-ND | 508,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,29000 Kč | 616,29 Kč |
| 30 | 398,18500 Kč | 11 945,55 Kč |
| 120 | 354,34125 Kč | 42 520,95 Kč |
| Unit Price without VAT: | 616,29000 Kč |
|---|---|
| Unit Price with VAT: | 745,71090 Kč |

