
NSVS50031SB3T1G | |
|---|---|
DigiKey Part Number | 488-NSVS50031SB3T1GTR-ND - Tape & Reel (TR) 488-NSVS50031SB3T1GCT-ND - Cut Tape (CT) 488-NSVS50031SB3T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVS50031SB3T1G |
Description | TRANS NPN 50V 3A 3-CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 1.1 W Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | NSVS50031SB3T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 380MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,70400 Kč | 137,04 Kč |
| 100 | 8,96100 Kč | 896,10 Kč |
| 500 | 6,91788 Kč | 3 458,94 Kč |
| 1 000 | 6,25964 Kč | 6 259,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42339 Kč | 16 270,17 Kč |
| 6 000 | 5,00222 Kč | 30 013,32 Kč |
| 9 000 | 4,78768 Kč | 43 089,12 Kč |
| 15 000 | 4,54663 Kč | 68 199,45 Kč |
| 21 000 | 4,47313 Kč | 93 935,73 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |


