
HBS510 | |
|---|---|
DigiKey Part Number | 1655-HBS510TR-ND - Tape & Reel (TR) 1655-HBS510CT-ND - Cut Tape (CT) 1655-HBS510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS510 |
Description | BRIDGE RECT 1PHASE 1KV 5A HBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 5 A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,25600 Kč | 112,56 Kč |
| 100 | 7,29670 Kč | 729,67 Kč |
| 500 | 5,59098 Kč | 2 795,49 Kč |
| 1 000 | 5,04150 Kč | 5 041,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,44583 Kč | 11 114,58 Kč |
| 5 000 | 4,07756 Kč | 20 387,80 Kč |
| 7 500 | 3,88989 Kč | 29 174,17 Kč |
| 12 500 | 3,67902 Kč | 45 987,75 Kč |
| 17 500 | 3,55416 Kč | 62 197,80 Kč |
| 25 000 | 3,43299 Kč | 85 824,75 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |





