



DML-04-A-V-T-SMT-BL-PP-T/R | |
---|---|
DigiKey Part Number | 2057-DML-04-A-V-T-SMT-BL-PP-T/RTR-ND - Tape & Reel (TR) 2057-DML-04-A-V-T-SMT-BL-PP-T/RCT-ND - Cut Tape (CT) 2057-DML-04-A-V-T-SMT-BL-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML-04-A-V-T-SMT-BL-PP-T/R |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,70000 Kč | 27,70 Kč |
10 | 23,53800 Kč | 235,38 Kč |
100 | 20,00100 Kč | 2 000,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 18,50813 Kč | 5 552,44 Kč |
600 | 17,62462 Kč | 10 574,77 Kč |
900 | 17,12736 Kč | 15 414,62 Kč |
1 500 | 16,52111 Kč | 24 781,67 Kč |
2 100 | 16,13363 Kč | 33 880,62 Kč |
3 000 | 15,73290 Kč | 47 198,70 Kč |
7 500 | 14,74858 Kč | 110 614,35 Kč |
Unit Price without VAT: | 27,70000 Kč |
---|---|
Unit Price with VAT: | 33,51700 Kč |