Diode 45 V 60A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF6045TC-S1

DigiKey Part Number
1655-GF6045TC-S1-ND
Manufacturer
Manufacturer Product Number
GF6045TC-S1
Description
DIODE SCHOTTKY 45V 60A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 45 V 60A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
9995pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1028,83000 Kč288,30 Kč
30016,67450 Kč5 002,35 Kč
60015,22215 Kč9 133,29 Kč
1 20014,00059 Kč16 800,71 Kč
2 10013,15765 Kč27 631,07 Kč
5 10012,15521 Kč61 991,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč