Diode 45 V 60A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFJ6045TC-S3

DigiKey Part Number
1655-GFJ6045TC-S3-ND
Manufacturer
Manufacturer Product Number
GFJ6045TC-S3
Description
DIODE SCHOTTKY 45V 60A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 60A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 45 V
Capacitance @ Vr, F
9995pF @ 5V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
3022,34200 Kč670,26 Kč
12017,85358 Kč2 142,43 Kč
51014,55284 Kč7 421,95 Kč
1 02013,34608 Kč13 613,00 Kč
2 01012,35111 Kč24 825,73 Kč
5 01011,25254 Kč56 375,23 Kč
10 02011,22605 Kč112 485,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč