
GBJ3510 | |
|---|---|
DigiKey Part Number | 1655-GBJ3510-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3510 |
Description | BRIDGE RECT 1PHASE 1KV 35A GBJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 15 | 27,21333 Kč | 408,20 Kč |
| 105 | 19,71610 Kč | 2 070,19 Kč |
| 510 | 15,79543 Kč | 8 055,67 Kč |
| 1 005 | 14,53187 Kč | 14 604,53 Kč |
| 2 010 | 13,44395 Kč | 27 022,34 Kč |
| 5 010 | 12,39670 Kč | 62 107,47 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





