Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ3510

DigiKey Part Number
5272-GBJ3510-ND
Manufacturer
Manufacturer Product Number
GBJ3510
Description
BRIDGE RECT 1PHASE 1KV 35A GBJ
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-ESIP, GBJ
Supplier Device Package
GBJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,43600 Kč264,36 Kč
10017,84200 Kč1 784,20 Kč
50014,16190 Kč7 080,95 Kč
1 00012,97781 Kč12 977,81 Kč
2 00011,98230 Kč23 964,60 Kč
5 00010,90531 Kč54 526,55 Kč
10 00010,82709 Kč108 270,90 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč