


GBJ3510-BP | |
|---|---|
DigiKey Part Number | GBJ3510-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3510-BP |
Description | BRIDGE RECT 1PHASE 1KV 35A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ3510-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 15 | 37,50267 Kč | 562,54 Kč |
| 105 | 27,48743 Kč | 2 886,18 Kč |
| 510 | 22,25088 Kč | 11 347,95 Kč |
| 1 005 | 20,56404 Kč | 20 666,86 Kč |
| 2 010 | 19,11204 Kč | 38 415,20 Kč |
| 5 010 | 17,54649 Kč | 87 907,91 Kč |
| 10 005 | 17,06087 Kč | 170 694,00 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |











