
APHB1608LCGKSURKC | |
|---|---|
DigiKey Part Number | 754-APHB1608LCGKSURKCTR-ND - Tape & Reel (TR) 754-APHB1608LCGKSURKCCT-ND - Cut Tape (CT) 754-APHB1608LCGKSURKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LCGKSURKC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 1.9V Green, 1.8V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LCGKSURKC Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.8V Red |
Mfr | Current - Test 2mA Green, 2mA Red |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm Green, 645nm Red |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,71500 Kč | 67,15 Kč |
| 100 | 4,80720 Kč | 480,72 Kč |
| 500 | 3,94670 Kč | 1 973,35 Kč |
| 1 000 | 3,66306 Kč | 3 663,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,42187 Kč | 6 843,74 Kč |
| 4 000 | 3,21696 Kč | 12 867,84 Kč |
| 6 000 | 3,11178 Kč | 18 670,68 Kč |
| 10 000 | 2,99291 Kč | 29 929,10 Kč |
| 14 000 | 2,92220 Kč | 40 910,80 Kč |
| 20 000 | 2,85322 Kč | 57 064,40 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |





