
APHB1608LCGKSYKC | |
|---|---|
DigiKey Part Number | 754-APHB1608LCGKSYKCTR-ND - Tape & Reel (TR) 754-APHB1608LCGKSYKCCT-ND - Cut Tape (CT) 754-APHB1608LCGKSYKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608LCGKSYKC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LCGKSYKC Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Yellow |
Mfr | Current - Test 2mA Green, 2mA Yellow |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 574nm Green, 590nm Yellow |
Configuration Independent | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.60mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 100 | 4,20380 Kč | 420,38 Kč |
| 500 | 3,43528 Kč | 1 717,64 Kč |
| 1 000 | 3,18204 Kč | 3 182,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,96649 Kč | 5 932,98 Kč |
| 4 000 | 2,78329 Kč | 11 133,16 Kč |
| 6 000 | 2,68921 Kč | 16 135,26 Kč |
| 10 000 | 2,58292 Kč | 25 829,20 Kč |
| 14 000 | 2,51967 Kč | 35 275,38 Kč |
| 20 000 | 2,45794 Kč | 49 158,80 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






